HoneywellSR15C-A3Hall-Sensor
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 20.3 mm |
Verpackungsbreite | 5.1 mm |
Verpackungslänge | 7.6 mm |
Leiterplatte geändert | 3 |
3 |
This precision engineered SR15C-A3 Hall effect sensor from Honeywell can be used to detect a magnetic field. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 30 V. This part has a temperature range of -40 °C to 150 °C.