STMicroelectronicsSR2UABUÜberwachungsschaltungen
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
1.65 | |
5.5 | |
3 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.53 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
6 | |
Leitungsform | No Lead |
In the event that a core processor fails in your circuit, the SR2UABU processor from STMicroelectronics supervisory ensures that there is a backup to take over. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |