STMicroelectronicsSR2UARUÜberwachungsschaltungen
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
1.65 | |
5.5 | |
3 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.53 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
6 | |
Leitungsform | No Lead |
Keep your circuit secure if your main processor goes out by using this SR2UARU microprocessor supervisory circuit from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V.
EDA / CAD Models |