CUI DevicesSR5-5V-200-1CSignalrelais
Signal Relay 5VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 5VDC 3A SPDT( (15.6mm 10.6mm 11.8mm)) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |