Bel FuseSRBA-06A2A0GDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 6A 33W 6-Pin SMD Tray
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 6.38(Max) |
Verpackungsbreite | 11.42 |
Verpackungslänge | 20.32 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMD |
6 |
Provide the ability to switch between voltages by using this step down SRBA-06A2A0G DC to DC converter and switching regulator module. It has a voltage of 0.75 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.