BournsSRF0703-221MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 220uH/922.6uH 20% 100KHz Ferrite 0.52A/0.26A 1.48Ohm/5.5Ohm DCR T/R

This power SRF0703-221M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 220u|880u H. This SMD inductor has a maximum DC current of 520m|260m A with a maximum resistance of 1.48|5.5 Ohm. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

312 Stück: heute versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      312
      Country Of origin:
      China
         
      • Price: 0,1109 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 312 Stück
      • Price: 0,1109 €