SolidRun LtdSRI3710S64D08GE000V12C0System-on-Module- SOM
microSOM SOM with Pentium Processor 8GB RAM
Unconfirmed | |
Automotive | No |
PPAP | No |
Intel | |
Pentium | |
N3710 | |
Quad Core | |
1.6G | |
6 | |
Intel EPT/Idle States/Intel HD Audio/Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Intel IPT/Secure Boot/Instruction Set/Thermal Monitoring | |
microSOM | |
Yes | |
2M | |
64Mb | |
2 | |
DDR3L | |
8G | |
2 | |
0 | |
1 | |
1 | |
0 | |
4 | |
0 | |
2 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
RTL8111G | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
Intel Gen 8 | |
DP|HDMI | |
2560x1600@HDMI|3840x2160@DP | |
Android|Linux|Win | |
Android | |
Linux | |
Win | |
7 | |
21 | |
0 | |
60 | |
Commercial |