SolidRun LtdSRI8000S64D08GE008V13C0System-on-Module- SOM
SOM with Atom Processor 8GB RAM
Active | |
Automotive | No |
PPAP | No |
Intel | |
Atom | |
E8000 | |
Quad Core | |
1.04G | |
5 | |
Intel VT-x/Intel 64/Enhanced Intel SpeedStep/Instruction Set/Thermal Monitoring/Intel EPT/Idle States/Intel IPT | |
No | |
2M | |
64Mb | |
DDR3L | |
8G | |
1600MHz | |
2 | |
0 | |
1 | |
1 | |
0 | |
4 | |
0 | |
2 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Realtek RTL8111G | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
DP|eDP|HDMI | |
2560x1600@eDP|2560x1600@HDMI|3840x2160@DP | |
Android|Linux|Win | |
Android | |
Linux | |
Win | |
No | |
7 | |
21 | |
0 | |
60 | |
Commercial |