BournsSRN4018-220MInduktionsspule, Oberflächenmontage

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R

This power SRN4018-220M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -25 °C to 120 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 348m Ohm. This product is 4.2 mm long, 1.8 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. It has a tolerance of 20%. It has an inductance of 22u H.

Import TariffMay apply to this part

2.169 Stück: heute versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2169
      Country Of origin:
      China
         
      • Price: 0,1239 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.169 Stück
      • Price: 0,1239 €