BournsSRN6028-3R0YInduktionsspule, Oberflächenmontage
Inductor Power Semi-Shielded Wirewound 3uH 30% 100KHz 12Q-Factor Ferrite 3.4A 0.03Ohm DCR 2424 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
An ideal space-saving electronic component is this power SRN6028-3R0Y surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 46M(Typ) Hz. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep. It has an inductance of 3u H. This SMD inductor has a maximum DC current of 3.4 A with a maximum resistance of 30m Ohm. This device is made with wirewound technology.
EDA / CAD Models |