BournsSRP5030T-100MInduktionsspule, Oberflächenmontage

Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP5030T-100M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.75(Typ) A with a maximum resistance of 128m Ohm. Its test frequency is 100K Hz. It has an inductance of 10u H. This product is 6 mm long, 3 mm tall and 5.4 mm deep.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 10.921 Stück

Regional Inventory: 8.921

    Total71,19 €Price for 141

    8.921 auf Lager: heute versandbereit

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      141
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,5049 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 921 Stück
      • Price: 0,5049 €
    • (2000)

      heute versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,5484 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      14 Wochen
      • In Stock: 2.000 Stück
      • Price: 0,5212 €