BournsSRR0603-221KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.2A 2.7Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
220u | |
10% | |
1K | |
0.2 | |
0.31(Typ) | |
2.7 | |
20 | |
796K | |
5M | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
6.8 | |
6.8 | |
3.4 |
This power SRR0603-221KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.7 Ohm. This product is 6.7 mm long, 3.3 mm tall and 6.7 mm deep. It has an inductance of 220u H.
EDA / CAD Models |