BournsSRR0745A-330MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.35A 0.15Ohm DCR Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
33u | |
20% | |
1K | |
1.35(Typ) | |
1.45 | |
0.15 | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
7.5 | |
7.5 | |
4.7 |
This power SRR0745A-330M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. Its test frequency is 1K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.35(Typ) A with a maximum resistance of 150m Ohm. It has an inductance of 33u H. This device utilizes wirewound technology.
EDA / CAD Models |