Meist Gekauft
BournsSRR1208-272KLInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This power SRR1208-272KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 2.7m H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 5.2 Ohm. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 600K Hz. It has a tolerance of 10%.
EDA / CAD Models |