BournsSRR1210-680MInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R

This power SRR1210-680M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 102m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.8M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 68u H.

Auf Lager: 11.452 Stück

Regional Inventory: 2.452

    Total50,56 €Price for 107

    2.452 auf Lager: heute versandbereit

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      107
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: 0,4725 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 202 Stück
      • Price: 0,4725 €
    • (250)

      heute versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2402+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.250 Stück
      • Price: 0,4178 €
    • (250)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2417+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,4538 €