BournsSRR1210-681MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 680uH 20% 1KHz 11Q-Factor Ferrite 1A 1.2Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
680u | |
20 | |
20% | |
1K | |
1 | |
0.85 | |
1.2 | |
11 | |
796K | |
0.85M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.5 | |
12.5 | |
10 |
Use this power SRR1210-681M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 850K(Typ) Hz. This device utilizes wirewound technology. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. It has an inductance of 680u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 1.2 Ohm.
EDA / CAD Models |