Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Yes |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
56u | |
20 | |
20% | |
1K | |
3.4(Typ) | |
2.9 | |
0.09 | |
8 | |
2.52M | |
4M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
12.5 | |
12.5 | |
10 |
This power SRR1210A-560M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. This SMD inductor has a maximum DC current of 3.4(Typ) A with a maximum resistance of 90m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 56u H. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep.