BournsSRR1280-6R8YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.0185Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
An ideal space-saving electronic component is this power SRR1280-6R8Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 7.6 A with a maximum resistance of 18.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz.
EDA / CAD Models |