BournsSRR4028-180YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 18uH 30% 100KHz 11.64Q-Factor Ferrite 0.98A 0.16Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
18u | |
35 | |
30% | |
100K | |
0.98 | |
0.75(Typ) | |
0.16 | |
11.64 | |
2.52M | |
25M(Typ) | |
2 | |
-40 | |
125 | |
Tape and Reel | |
Surface Mount | |
5 | |
5 | |
3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR4028-180Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. It has an inductance of 18u H. This SMD inductor has a maximum DC current of 980m A with a maximum resistance of 160m Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep. This device utilizes wirewound technology.
EDA / CAD Models |