BournsSRR4028-330YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 33uH 30% 100KHz 9.7Q-Factor Ferrite 0.82A 0.23Ohm DCR T/R

This power SRR4028-330Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This product is 5 mm long, 3 mm tall and 5 mm deep. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 820m A with a maximum resistance of 230m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 16M(Typ) Hz.

Import TariffMay apply to this part if shipping to the United States

160 Stück: heute versandbereit

    Total9,70 €Price for 160

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      160
      Maximum Of:
      160
      Country Of origin:
      China
         
      • Price: 0,0606 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 160 Stück
      • Price: 0,0606 €