ALPS ALPINE CO., LTDSRRM342800Drehschalter
Switch Rotary 3P4T 4 Round Shaft PC Pins 0.25A 30VDC
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Round Shaft | |
3P4T | |
30 | |
4 | |
3 | |
1 | |
0.25@30VDC | |
100 | |
20 | |
10000 | |
10000 | |
0.08 | |
6 | |
14 | |
Shorting | |
Panel Mount/Through Hole | |
PC Pins | |
15 | |
Straight | |
-10 | |
60 | |
6 | |
31 | |
24.8 | |
35.5 |
EDA / CAD Models |