BournsSRU1038-2R5YInduktionsspule, Oberflächenmontage

Inductor Power Shielded Wirewound 2.5uH 30% 100KHz 12Q-Factor Ferrite 6.1A 0.0125Ohm DCR T/R

This power SRU1038-2R5Y surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 12.5m Ohm. It has an inductance of 2.5u H. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep.

395 Stück: heute versandbereit

    Total90,80 €Price for 290

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      290
      Maximum Of:
      395
      Country Of origin:
      China
         
      • Price: 0,3131 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 395 Stück
      • Price: 0,3131 €