BournsSRU1038-330YInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Wirewound | |
Shielded | |
Ferrite | |
33u | |
35 | |
100K | |
1.8 | |
1.8(Typ) | |
0.086 | |
22 | |
2.52M | |
10M(Typ) | |
2 | |
N/A | |
Tape and Reel | |
N/R | |
Surface Mount | |
10.3 | |
10.3 | |
4.1 |
Make any circuit look clean and compact using this power SRU1038-330Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 86m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. It has an inductance of 33u H. This product is 10.3 mm long, 4.1 mm tall and 10.3 mm deep. This device utilizes wirewound technology.
EDA / CAD Models |