ProTek DevicesSRV2.8-4-T7ESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 2.8V 18Vc 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
2.8 | |
18 | |
5 | |
600 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
This diode array SRV2.8-4-T7 ESD protection device from ProTek Devices is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 18 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad configuration.