OmronSS-10Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10.1A 250VAC 1.47N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
SS-10 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this SS10 snap-action switch from Omron. This device has a maximum current rating of 10.1 A @ 250VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS10 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 15.4 mm tall and 6.4 mm deep.
EDA / CAD Models |