SamtecSS-105-T-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this socket strip SS-105-T-2 header connector from Samtec where IDC ribbon cables are used. This SKT connector's 5 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 12.7 mm long, 4.44 mm tall and 2.54 mm deep. SS-105-T-2 is housed in black polyester.