SamtecSS-107-G-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this socket strip SS-107-G-2 connector from Samtec. This SKT connector's 7 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 4.44 mm tall and 2.54 mm deep. SS-107-G-2 is housed in black polyester. It uses the solder termination method.