Bel FuseSS-310606-5Steckverbinder, Telefon und Telekommunikation
Conn Modular Plug PL 6 POS ST Cable Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active |
This modular modular plug SS-310606-5 telephone and telecom connector from Bel Fuse is typically used in applications where high-speed signals are an essential part of maintaining the network. This PL connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. SS-310606-5 is housed in clear polycarbonate. This product is 23.11 mm long, 6.24 mm tall and 25.14 mm deep.