Bel FuseSS-37000-006Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bag
Compliant | |
EAR99 | |
Active |
This rj-45 SS-37000-006 telephone and telecom connector from Bel Fuse provides connection for high-speed networks. This PL connector's 8 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. Its pitch is 1.02 mm. It has a straight body orientation. It has a plug type gender. This product is 11.68 mm long, 10.69 mm tall and 22.48 mm deep. SS-37000-006 is housed in clear polycarbonate. It uses the crimp termination method.