Bel FuseSS-37200-028Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This rj-45 SS-37200-028 telephone and telecom connector from Bel Fuse provides connection for high-speed networks. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its pitch is 1.02 mm. It has a straight body orientation. This connector has a single port. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.68 mm long and 22.78 mm. SS-37200-028 is housed in polycarbonate. It uses the crimp termination method.