OmronSS-5GL13DSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
The SS-5GL13D snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -25 °C to 85 °C. The SS-5GL13D snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 22.25 mm long, 18.8 mm tall and 6.4 mm deep.