OmronSS-5TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
5@125VAC | |
200000 | |
30000000 | |
0.1 | |
Screw Mount | |
Quick Connect | |
Straight | |
-25 | |
85 | |
19.8 | |
6.4 | |
10.6 | |
1.47 |
If you're looking for rapid switching to close your circuit use this SS-5T snap-action switch from Omron. This device has a maximum current rating of 5 A @ 125VAC 14VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-5T snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 19.5 mm tall and 6.4 mm deep.
EDA / CAD Models |