Bel FuseSS-60000-009Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This telephone/telecom SS-60000-009 telephone and telecom connector from Bel Fuse will get you there. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its pitch is 2.03 mm. It has a female type gender. This connector has a single port. This product is 16.13 mm long, 13.97 mm tall and 21.59 mm deep. SS-60000-009 is housed in thermoplastic. It uses the solder termination method.