Bel FuseSS-640810S-A-NF-A111Steckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 10 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
A secure connection has never been easier to retain with this modular jack SS-640810S-A-NF-A111 telephone and telecom connector from Bel Fuse. This F connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This connector has a single port. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. SS-640810S-A-NF-A111 is housed in thermoplastic. This product is 16.13 mm long, 13.46 mm tall and 18.34 mm deep.