Bel FuseSS-641010S-A-NF-RMK4RSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 10 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This robust rj-45 SS-641010S-A-NF-RMK4R telephone and telecom connector from Bel Fuse is an essential component for high-speed signal and high-power applications. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. This product is 16.13 mm long, 13.97 mm tall and 21.59 mm deep. SS-641010S-A-NF-RMK4R is housed in thermoplastic. It uses the solder termination method.