Bel FuseSS-650810S-A-NF-K1-50Steckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this modular modular jack SS-650810S-A-NF-K1-50 telephone and telecom connector from Bel Fuse to provide a secure connection for your high-speed network. This F connector's 10 contacts that are made out of copper alloy and plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. Its pitch is 2.54 mm. SS-650810S-A-NF-K1-50 is housed in thermoplastic. It uses the solder termination method. This product is 16.26 mm long, 17.02 mm tall and 17.02 mm deep.