Bel FuseSS-666602-NFSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 12 POS 2.54mm Solder RA Thru-Hole 12 Terminal 2 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 |
A secure connection has never been easier to retain with this modular jack SS-666602-NF telephone and telecom connector from Bel Fuse. This F connector's 12 contacts that are made out of copper alloy and plated with gold. This connector has 2 ports. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. SS-666602-NF is housed in thermoplastic. This product is 25.22 mm long, 12.78 mm tall and 20.7 mm deep. It uses the solder termination method.