Bel FuseSS-700810S-A-PG4-BASteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 10 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Add an extra layer of protection for the bind between the cable and the device with this telephone/telecom SS-700810S-A-PG4-BA telephone and telecom connector from Bel Fuse. This F connector's 10 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. It has a female type gender. It uses the solder termination method. SS-700810S-A-PG4-BA is housed in thermoplastic. This product is 17.93 mm long, 13.06 mm tall and 18.74 mm deep.