Bel FuseSS-7066-NFSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
This modular jack SS-7066-NF telephone and telecom connector from Bel Fuse provides connection for high-speed networks. This F connector's 6 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. This product is 13.33 mm long, 11.51 mm tall and 18.08 mm deep. It uses the solder termination method. SS-7066-NF is housed in thermoplastic.