Bel FuseSS-7188S-A-NF-K1-50Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This modular jack SS-7188S-A-NF-K1-50 telephone and telecom connector manufactured from Bel Fuse is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. It uses the solder termination method. This product is 16.13 mm long, 13.97 mm tall and 21.59 mm deep. SS-7188S-A-NF-K1-50 is housed in thermoplastic.