Bel FuseSS-7188S-A-PG4-1-BASteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Add an extra layer of protection for the bind between the cable and the device with this modular jack SS-7188S-A-PG4-1-BA telephone and telecom connector from Bel Fuse. This F connector's 8 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. This product is 17.98 mm long, 15.21 mm tall and 21.59 mm deep. It uses the solder termination method. SS-7188S-A-PG4-1-BA is housed in thermoplastic.