Micro Commercial ComponentsSS28-TPGleichrichter
Diode Schottky 80V 2A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) mm |
Verpackungsbreite | 2.92(Max) mm |
Verpackungslänge | 4.75(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SS28-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.