VishaySS3P6-M3/84AGleichrichter

Diode Schottky Si 60V 3A 2-Pin SMP T/R

Switch from an AC voltage to a DC voltage using a Schottky diode SS3P6-M3/84A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

Auf Lager: 9.634 Stück

Regional Inventory: 634

    Total0,27 €Price for 1

    634 auf Lager: morgen versandbereit

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      634
      Country Of origin:
      China
         
      • Price: 0,2745 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 634 Stück
      • Price: 0,2745 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2520+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,0776 €