SamtecSS4-30-3.50-L-D-K-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector SKT 60 POS 0.4mm Solder ST Top Entry SMD Razor Beam™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Fine Pitch Connector | |
SKT | |
60 | |
2 | |
Solder | |
0.4 | |
Straight | |
28 | |
1.6/Contact | |
-55 | |
125 | |
Tape and Reel | |
15.54 | |
5 | |
4 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this fine pitch connector SS4-30-3.50-L-D-K-TR header connector from Samtec. This SKT connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 0.4 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.6 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 125 °C. This product is 15.54 mm long, 4 mm tall and 5 mm deep. It uses the solder termination method. SS4-30-3.50-L-D-K-TR is housed in black liquid crystal polymer.