Bel FuseSS65100-031FSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active |
This modular jack SS65100-031F telephone and telecom connector from Bel Fuse is perfect for high-speed signals. This F connector's 10 contacts that are made out of copper alloy and plated with gold. This connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. It uses the solder termination method. This product is 15.62 mm long, 16.51 mm tall and 16.36 mm deep. SS65100-031F is housed in thermoplastic.