Bel FuseSS71800-022FSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5/Cat 5e
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Make a strong and durable connection with this modular jack SS71800-022F telephone and telecom connector from Bel Fuse. This F connector's 8 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. SS71800-022F is housed in thermoplastic. It uses the solder termination method. This product is 15.62 mm long, 16.51 mm tall and 16.36 mm deep.