Bel FuseSS71800-041FSteckverbinder, Telefon und Telekommunikation
Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust modular jack SS71800-041F telephone and telecom connector from Bel Fuse. This F connector's 32 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This connector has 4 ports. It has a female type gender. It has a right angle body orientation. It uses the solder termination method. This product is 61.26 mm long, 14.2 mm tall and 21.97 mm deep. SS71800-041F is housed in thermoplastic.