TE ConnectivitySSA22Schiebeschalter
Switch Slide ON ON DPDT Top Slide 0.1A 30VDC PC Pins Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This low profile SSA22 slide switch from TE Connectivity is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The SSA22 slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.79 mm long, 5.41 mm tall and 3.4 mm deep.
EDA / CAD Models |