RoHS EU | Compliant with Exemption |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Typ | 500 |
Material | Part Number |
Konfiguration | Single |
Max. Dauerdurchlassstrom (A) | Active |
Spitzenvorwärtsspannung (V) | -65 |
Spitzensperrstrom (uA) | -65 to 150 |
Max. thermischer Widerstand, Sperrschichtumgebung | 40 |
Max. Diodenkapazität (pF) | 5 |
Mindestbetriebstemperatur (°C) | 28 |
Max. Betriebstemperatur (°C) | 60°C/W(Typ) |
Temperaturbereich Lieferant | 0.49 |
Maximum RMS Reverse Voltage (V) | 150 |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 7.11(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
Stiftanzahl | 2 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SSC54-E3/9AT rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 175 A, while its maximum continuous forward current is 5 A.