HoneywellSSCMANN150PGAA3Drucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 150psi Gage Medical 8-Pin SMT
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Gage | |
0psi to 150psi | |
250psi | |
100 to 500 | |
±2 | |
1 | |
3 | |
3.3 | |
3.6 | |
2.8 | |
-40 | |
85 | |
Gas | |
3(Min)@HBM | |
Befestigung | Surface Mount |
Verpackungshöhe | 13.75 |
Verpackungslänge | 10 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SMD |
Lieferantenverpackung | SMT |
8 |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this SSCMANN150PGAA3 board mount pressure sensor from Honeywell. It has a voltage of 0.33 to 2.97 V. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 250psi. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.